Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Positive Voltage Regulator - 5V - Up to 100mA - TO-92 Package.
Ships Immediately
can ship
Standard Regulator Pos 6V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Standard Regulator Neg -15V 0.1A 8-Pin SO N
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A
Standard Regulator Pos 12V 2A 3-Pin(2+Tab) TO-3 Bag